
HoJLR2512-2W-65mR-1% | |
|---|---|
DigiKey Part Number | 5705-HoJLR2512-2W-65mR-1%TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoJLR2512-2W-65mR-1% |
Description | RES 0.065 OHM 1% 2W 2512 |
Customer Reference | |
Detailed Description | 65 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant, Non-Inductive Metal Element |
Datasheet | Datasheet |
Category | Features Current Sense, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient 50ppm/°C |
Series | Operating Temperature -50°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Tape & Reel (TR): | 118422 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7.56000 | ₹7.56 |
| 10 | ₹6.99400 | ₹69.94 |
| 100 | ₹6.37000 | ₹637.00 |
| 500 | ₹5.95224 | ₹2,976.12 |