
HoK1610-9-UZ | |
|---|---|
DigiKey Part Number | 5705-HoK1610-9-UZ-ND |
Manufacturer | |
Manufacturer Product Number | HoK1610-9-UZ |
Description | RES 0.009 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 9 mOhms ±5% 0.908W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.709" W (10.00mm x 18.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Number of Terminations | 2 |
| Bulk: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ₹12.30050 | ₹246.01 |
| 100 | ₹11.03320 | ₹1,103.32 |
| 500 | ₹9.79012 | ₹4,895.06 |
| 1,000 | ₹8.96077 | ₹8,960.77 |
| 5,000 | ₹8.13141 | ₹40,657.05 |