
HoLLR1206-1/2W-65mR-1% | |
|---|---|
DigiKey Part Number | 5705-HoLLR1206-1/2W-65mR-1%TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoLLR1206-1/2W-65mR-1% |
Description | RES, 65 mOhms, 1%, 1/2W, 1206 |
Customer Reference | |
Detailed Description | 65 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant, Non-Inductive Metal Element |
Datasheet | Datasheet |
Category | Features Current Sense, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Tolerance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Power (Watts) | Height - Seated (Max) 0.024" (0.60mm) |
Composition | Number of Terminations 2 |
| Tape & Reel (TR): | 50000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3.78000 | ₹3.78 |
| 100 | ₹3.58190 | ₹358.19 |
| 1,000 | ₹3.05645 | ₹3,056.45 |
| 5,000 | ₹2.79655 | ₹13,982.75 |