
HoLLR2010-1.5W-65mR-1% | |
|---|---|
DigiKey Part Number | 5705-HoLLR2010-1.5W-65mR-1%TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoLLR2010-1.5W-65mR-1% |
Description | RES, 65 mOhms, 1%, 1.5W, 2010 |
Customer Reference | |
Detailed Description | 65 mOhms ±1% 1.5W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant, Non-Inductive Metal Element |
Datasheet | Datasheet |
Category | Features Current Sense, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Tolerance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Power (Watts) | Height - Seated (Max) 0.024" (0.60mm) |
Composition | Number of Terminations 2 |
| Tape & Reel (TR): | 40000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8.51000 | ₹8.51 |
| 100 | ₹7.34340 | ₹734.34 |
| 1,000 | ₹6.27452 | ₹6,274.52 |
| 4,000 | ₹5.74054 | ₹22,962.16 |