
HoLLR2512-3W-65mR-5% | |
|---|---|
DigiKey Part Number | 5705-HoLLR2512-3W-65mR-5%TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoLLR2512-3W-65mR-5% |
Description | RES, 65 mOhms, 5%, 3W, 2512 |
Customer Reference | |
Detailed Description | 65 mOhms ±5% 3W Chip Resistor 2512 (6432 Metric) Current Sense, Moisture Resistant, Non-Inductive Metal Element |
Datasheet | Datasheet |
Category | Features Current Sense, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6432 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Tolerance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Power (Watts) | Height - Seated (Max) 0.035" (0.90mm) |
Composition | Number of Terminations 2 |
| Tape & Reel (TR): | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3.78000 | ₹3.78 |
| 100 | ₹3.39290 | ₹339.29 |
| 1,000 | ₹2.89579 | ₹2,895.79 |
| 4,000 | ₹2.64912 | ₹10,596.48 |