10 mOhms ±1% 4W Chip Resistor Wide 2827 (7067 Metric), 2728 Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HoLR2728D-4W-10mR-1%

DigiKey Part Number
5705-HoLR2728D-4W-10mR-1%TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HoLR2728D-4W-10mR-1%
Description
RES 0.01 OHM 1% 4W 2728
Customer Reference
Detailed Description
10 mOhms ±1% 4W Chip Resistor Wide 2827 (7067 Metric), 2728 Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
25 ~ 50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
Wide 2827 (7067 Metric), 2728
Supplier Device Package
Ratings
-
Size / Dimension
0.283" L x 0.268" W (7.20mm x 6.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Milliohm Electronics
A separate ₹2,329.65 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10₹26.83800₹268.38
100₹21.46070₹2,146.07