10 mOhms ±1% 7W Chip Resistor Automotive AEC-Q200, Current Sense, Non-Inductive Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 mOhms ±1% 7W Chip Resistor Automotive AEC-Q200, Current Sense, Non-Inductive Metal Element
HoLR4527DS-7W-10mR-0.5%

HoLR4527DS-7W-10mR-0.5%

DigiKey Part Number
5705-HoLR4527DS-7W-10mR-0.5%-ND
Manufacturer
Manufacturer Product Number
HoLR4527DS-7W-10mR-0.5%
Description
RES 0.010 OHM 0.5% 7W 4527
Customer Reference
Detailed Description
10 mOhms ±1% 7W Chip Resistor Automotive AEC-Q200, Current Sense, Non-Inductive Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Non-Inductive
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
-
Supplier Device Package
Ratings
-
Size / Dimension
0.457" L x 0.260" W (11.60mm x 6.60mm)
Height - Seated (Max)
0.079" (2.00mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Milliohm Electronics
A separate ₹2,329.65 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:500
All prices are in INR
Bulk
QuantityUnit PriceExt Price
10₹95.05000₹950.50
100₹75.47130₹7,547.13