
HoLRS2025(7998)-8W-0.2mR-1% | |
|---|---|
DigiKey Part Number | 5705-HoLRS2025(7998)-8W-0.2mR-1%-ND |
Manufacturer | |
Manufacturer Product Number | HoLRS2025(7998)-8W-0.2mR-1% |
Description | RES 0.0002 OHM 1% 8W 7998 |
Customer Reference | |
Detailed Description | 0.2 mOhms ±1% 8W Chip Resistor Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient ±10ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 170°C |
Part Status Active | Size / Dimension 0.787" L x 0.984" W (20.00mm x 25.00mm) |
Resistance | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance | Number of Terminations 6 |
Power (Watts) |
| Bulk: | 350 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹372.09200 | ₹3,720.92 |
| 100 | ₹295.30640 | ₹29,530.64 |