
HoLRS3920-5W-10mR-0.5%-T-JZ | |
|---|---|
DigiKey Part Number | 5705-HoLRS3920-5W-10mR-0.5%-T-JZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoLRS3920-5W-10mR-0.5%-T-JZ |
Description | RES 0.010 OHM 0.5% 5W 3920 FeCrA |
Customer Reference | |
Detailed Description | 10 mOhms ±0.5% 5W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -50°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹97.85000 | ₹97.85 |
| 10 | ₹93.00000 | ₹930.00 |
| 100 | ₹84.30540 | ₹8,430.54 |
| 500 | ₹75.64654 | ₹37,823.27 |