
HoRX-25W-300mR-1% | |
|---|---|
DigiKey Part Number | 5705-HoRX-25W-300mR-1%-ND |
Manufacturer | Epson Europe Electronics GmbH |
Manufacturer Product Number | HoRX-25W-300mR-1% |
Description | POWER RESISTOR - 25W,300 mOhms,1 |
Customer Reference | |
Detailed Description | ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.102" L x 1.083" W (28.00mm x 27.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹266.51000 | ₹266.51 |
| 10 | ₹249.92500 | ₹2,499.25 |
| 100 | ₹217.16070 | ₹21,716.07 |
| 500 | ₹192.57632 | ₹96,288.16 |