
HoYLR2512-2W-65mR-1% | |
|---|---|
DigiKey Part Number | 5705-HoYLR2512-2W-65mR-1%TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoYLR2512-2W-65mR-1% |
Description | RES 65 mOhm 1% 2W 2512 |
Customer Reference | |
Detailed Description | 65 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Current Sense, Moisture Resistant, Non-Inductive Metal Element |
Datasheet | Datasheet |
Category | Features Current Sense, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6432 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.029" (0.74mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4.73000 | ₹4.73 |
| 50 | ₹4.49860 | ₹224.93 |
| 500 | ₹4.19624 | ₹2,098.12 |
| 1,000 | ₹3.89098 | ₹3,890.98 |
| 4,000 | ₹3.43260 | ₹13,730.40 |