
AD6PS-1+ | |
|---|---|
DigiKey Part Number | 3157-AD6PS-1+TR-ND - Tape & Reel (TR) 3157-AD6PS-1+CT-ND - Cut Tape (CT) 3157-AD6PS-1+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD6PS-1+ |
Description | RF PWR DVDR 2MHZ-250MHZ 8SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 MHz ~ 250 MHz Isolation (Min) 20dB, 9° Imbalance (Max) 8-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | AD6PS-1+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.6dB | |
Frequency | 2 MHz ~ 250 MHz | |
Specifications | Isolation (Min) 20dB, 9° Imbalance (Max) | |
Size / Dimension | 0.435" L x 0.310" W x 0.215" H (11.05mm x 7.87mm x 5.46mm) | |
Package / Case | 8-SMD, Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,653.71000 | ₹4,653.71 |
| 10 | ₹3,926.11300 | ₹39,261.13 |
| 50 | ₹3,779.64280 | ₹1,88,982.14 |
| 100 | ₹3,738.30550 | ₹3,73,830.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹3,186.96680 | ₹15,93,483.40 |








