
ADP-2-9+ | |
|---|---|
DigiKey Part Number | 3157-ADP-2-9+TR-ND - Tape & Reel (TR) 3157-ADP-2-9+CT-ND - Cut Tape (CT) 3157-ADP-2-9+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP-2-9+ |
Description | RF PWR DVDR 200MHZ-900MHZ 6SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 200 MHz ~ 900 MHz Isolation (Min) 20dB, 2° Imbalance (Max) 6-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.4dB | |
Frequency | 200 MHz ~ 900 MHz | |
Specifications | Isolation (Min) 20dB, 2° Imbalance (Max) | |
Size / Dimension | 0.310" L x 0.220" W x 0.162" H (7.87mm x 5.58mm x 4.11mm) | |
Package / Case | 6-SMD, Flat Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,178.69000 | ₹2,178.69 |
| 10 | ₹1,886.45700 | ₹18,864.57 |
| 50 | ₹1,739.96900 | ₹86,998.45 |
| 100 | ₹1,595.72640 | ₹1,59,572.64 |
| 200 | ₹1,523.04130 | ₹3,04,608.26 |
| 500 | ₹1,475.64690 | ₹7,37,823.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹1,258.01286 | ₹12,58,012.86 |









