
BHP-250+ | |
|---|---|
DigiKey Part Number | 3157-BHP-250+-ND |
Manufacturer | |
Manufacturer Product Number | BHP-250+ |
Description | LUMPED LC HPF, 225 - 3000 MHZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.613GHz Center Frequency High Pass RF Filter (Radio Frequency) 2.775GHz Bandwidth 1dB BNC In-Line Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 1.613GHz Center | |
Bandwidth | 2.775GHz | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | 1dB | |
Mounting Type | Chassis Mount | |
Package / Case | BNC In-Line Module | |
Size / Dimension | 0.570" Dia (14.47mm) | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,748.64000 | ₹5,748.64 |
| 10 | ₹5,166.23200 | ₹51,662.32 |
| 25 | ₹5,058.84440 | ₹1,26,471.11 |