
CBP4-942C+ | |
|---|---|
DigiKey Part Number | 3157-CBP4-942C+-ND |
Manufacturer | |
Manufacturer Product Number | CBP4-942C+ |
Description | CER FILTER 942MHZ BAND PASS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 942MHz Center Band Pass Ceramic Filter 35 MHz 50Ohm 13-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 942MHz Center | |
Impedance | 50Ohm | |
Bandwidth | 35 MHz | |
Insertion Loss | 1.6dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 13-SMD Module | |
Size / Dimension | 0.750" L x 0.750" W (19.05mm x 19.05mm) | |
Height (Max) | 0.210" (5.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,092.61000 | ₹5,092.61 |
| 50 | ₹4,945.97740 | ₹2,47,298.87 |
| 100 | ₹4,880.61680 | ₹4,88,061.68 |