
HFCW-242+ | |
|---|---|
DigiKey Part Number | 3157-HFCW-242+TR-ND - Tape & Reel (TR) 3157-HFCW-242+CT-ND - Cut Tape (CT) 3157-HFCW-242+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFCW-242+ |
Description | RF FILTER HIGH PASS 2.85GHZ 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.85GHz Center Frequency High Pass RF Filter (Radio Frequency) 900MHz Bandwidth 2.5dB 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.85GHz Center | |
Bandwidth | 900MHz | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | 2.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,408.04000 | ₹1,408.04 |
| 20 | ₹495.37700 | ₹9,907.54 |
| 50 | ₹469.65740 | ₹23,482.87 |
| 100 | ₹430.51930 | ₹43,051.93 |
| 200 | ₹379.08065 | ₹75,816.13 |
| 500 | ₹327.64198 | ₹1,63,820.99 |
| 1,000 | ₹258.31252 | ₹2,58,312.52 |
| 2,000 | ₹215.81971 | ₹4,31,639.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹183.39121 | ₹7,33,564.84 |
