Image for TB-LAVI-17VH+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB-LAVI-17VH+

DigiKey Part Number
3157-TB-LAVI-17VH+-ND
Manufacturer
Manufacturer Product Number
TB-LAVI-17VH+
Description
EVAL BOARD FOR LAVI-17VH+
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LAVI-17VH+ - Mixer 470MHz ~ 1.73GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Type
Mixer
Frequency
470MHz ~ 1.73GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
LAVI-17VH+
Note
-
RF Type
-
RF Frequency
470MHz ~ 1.73GHz
Function
Mixer
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹13,500.79000₹13,500.79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.