
ZABT-250W-63X+ | |
|---|---|
DigiKey Part Number | 3157-ZABT-250W-63X+-ND |
Manufacturer | |
Manufacturer Product Number | ZABT-250W-63X+ |
Description | 250W 420 TO 6000 MHZ BIAS TEE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF IC Bias Tee General Purpose 420MHz ~ 6GHz 250W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Bias Tee | |
Frequency | 420MHz ~ 6GHz | |
RF Type | General Purpose | |
Secondary Attributes | 250W | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹1,40,986.87700 | ₹14,09,868.77 |