
WP4P1+ | |
|---|---|
DigiKey Part Number | 3157-WP4P1+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WP4P1+ |
Description | 4 WAYS PWRSPLTR, 1525 - 2375 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1.525 GHz ~ 2.375 GHz Isolation (Min) 15dB, 4° Imbalance (Max) 12-VQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Insertion Loss | 0.9dB | |
Frequency | 1.525 GHz ~ 2.375 GHz | |
Specifications | Isolation (Min) 15dB, 4° Imbalance (Max) | |
Size / Dimension | 0.118" L x 0.118" W x 0.039" H (3.00mm x 3.00mm x 0.99mm) | |
Package / Case | 12-VQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹173.32596 | ₹86,662.98 |
| 1,000 | ₹166.56998 | ₹1,66,569.98 |