RF Power Divider 18 GHz ~ 67 GHz Isolation (Min) 16dB Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZC2PD-E18673+

DigiKey Part Number
3157-ZC2PD-E18673+-ND
Manufacturer
Manufacturer Product Number
ZC2PD-E18673+
Description
2 WAY PWRSPLTR 1.85 MM CONNECTOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Power Divider 18 GHz ~ 67 GHz Isolation (Min) 16dB Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
18 GHz ~ 67 GHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 16dB
Packaging
Tray
Size / Dimension
1.060" L x 0.850" W x 0.530" H (26.92mm x 21.59mm x 13.46mm)
Part Status
Active
Package / Case
Module
Insertion Loss
1.6dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹3,01,374.71000₹3,01,374.71
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.