
ZC2PD-K0644+ | |
---|---|
DigiKey Part Number | 3157-ZC2PD-K0644+-ND |
Manufacturer | |
Manufacturer Product Number | ZC2PD-K0644+ |
Description | PWR SPLTR, 6000 - 40000 MHZ, 50 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 6 GHz ~ 40 GHz Isolation (Min) 29dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 0.7dB | |
Frequency | 6 GHz ~ 40 GHz | |
Specifications | Isolation (Min) 29dB | |
Size / Dimension | 1.150" L x 1.060" W x 0.530" H (29.21mm x 26.92mm x 13.46mm) | |
Package / Case | Module, SMA Connectors |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,780.58000 | $1,780.58 |