
ZC4PD-E18673+ | |
|---|---|
DigiKey Part Number | 3157-ZC4PD-E18673+-ND |
Manufacturer | |
Manufacturer Product Number | ZC4PD-E18673+ |
Description | 4 WAY PWRSPLTR 1.85 MM CONNECTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 18 GHz ~ 67 GHz Isolation (Min) 16dB Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 2.7dB | |
Frequency | 18 GHz ~ 67 GHz | |
Specifications | Isolation (Min) 16dB | |
Size / Dimension | 2.035" L x 1.000" W x 0.500" H (51.70mm x 25.40mm x 12.70mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,02,130.90000 | ₹5,02,130.90 |