
ZHL-4240+ | |
|---|---|
DigiKey Part Number | 3157-ZHL-4240+-ND |
Manufacturer | |
Manufacturer Product Number | ZHL-4240+ |
Description | IC RF AMP CELLULAR |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular 600MHz ~ 4.2GHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 600MHz ~ 4.2GHz | |
P1dB | 31dBm | |
Gain | 47dB | |
Noise Figure | 8dB | |
RF Type | Cellular | |
Voltage - Supply | 15V | |
Current - Supply | 1A | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |