
ZX75BP-188-S+ | |
---|---|
DigiKey Part Number | 3157-ZX75BP-188-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX75BP-188-S+ |
Description | LUMPED LC BPF, 138-238 MHZ, 50 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 188MHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 3dB SMA In line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 188MHz Center | |
Bandwidth | 100MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3dB | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In line Module | |
Size / Dimension | 0.740" L x 0.750" W (18.80mm x 19.05mm) | |
Height (Max) | 0.490" (12.45mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹7,624.54000 | ₹7,624.54 |
10 | ₹6,513.51600 | ₹65,135.16 |
25 | ₹6,378.20520 | ₹1,59,455.13 |