
ZX75BP-B70-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX75BP-B70-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX75BP-B70-S+ |
Description | RF FILTER BAND PASS 70MHZ MODULE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 70MHz Center Frequency Band Pass RF Filter (Radio Frequency) 36MHz Bandwidth 1.6dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 70MHz Center | |
Bandwidth | 36MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.6dB | |
Mounting Type | - | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 1.200" L x 0.750" W (30.48mm x 19.05mm) | |
Height (Max) | 0.490" (12.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,190.82000 | ₹10,190.82 |
| 10 | ₹9,025.34400 | ₹90,253.44 |
| 25 | ₹8,879.95480 | ₹2,21,998.87 |
| 50 | ₹8,837.53660 | ₹4,41,876.83 |
