RF IC Frequency Multiplier General Purpose 5.1GHz ~ 6.9GHz Up/Down Converter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX90-3-692-S+

DigiKey Part Number
3157-ZX90-3-692-S+-ND
Manufacturer
Manufacturer Product Number
ZX90-3-692-S+
Description
3X MLTPLR, OP FREQ 5100-6900 MHZ
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF IC Frequency Multiplier General Purpose 5.1GHz ~ 6.9GHz Up/Down Converter
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
5.1GHz ~ 6.9GHz
Manufacturer
Mini-Circuits
RF Type
General Purpose
Packaging
Tray
Secondary Attributes
Up/Down Converter
Part Status
Active
Mounting Type
Chassis Mount
Function
Frequency Multiplier
Package / Case
Module, SMA Connectors
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹6,111.14000₹6,111.14
10₹5,965.76800₹59,657.68
25₹5,841.60680₹1,46,040.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.