Battery Battery Protection IC Lithium Ion/Polymer TSOP-20D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM3474E05VBE

DigiKey Part Number
2508-MM3474E05VBETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM3474E05VBE
Description
IC, MULTI CELL, BATTERY PROTECTI
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer TSOP-20D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
3 ~ 5
Fault Protection
Over Current, Over Voltage
Interface
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
TSOP-20D
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹198.30074₹3,96,601.48
4,000₹194.38786₹7,77,551.44
Manufacturers Standard Package