
MM3860AN7ZRE | |
|---|---|
DigiKey Part Number | 2508-MM3860AN7ZRETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM3860AN7ZRE |
Description | IC, ONE CELL, BATTERY PROTECTION |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SON-6C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Voltage | |
Interface | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SON-6C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹42.48312 | ₹2,12,415.60 |
| 10,000 | ₹41.60354 | ₹4,16,035.40 |
| 15,000 | ₹41.16287 | ₹6,17,443.05 |