
R41-A799A | |
|---|---|
DigiKey Part Number | 2508-R41-A799ATR-ND - Tape & Reel (TR) 2508-R41-A799ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R41-A799A |
Description | CONN HSD 4+4 NORMAL RIGHT-ANGLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 100 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | Board Guide, Code A | |
Housing Color | Black, Jet | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 100 V | |
Mating Cycles | 25 | |
Insertion Loss | 0.10dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹821.90000 | ₹821.90 |
| 10 | ₹698.15000 | ₹6,981.50 |
| 25 | ₹654.38920 | ₹16,359.73 |
| 50 | ₹623.13480 | ₹31,156.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | ₹576.65360 | ₹86,498.04 |
| 300 | ₹549.14200 | ₹1,64,742.60 |
| 450 | ₹533.66587 | ₹2,40,149.64 |
| 750 | ₹514.79301 | ₹3,86,094.76 |
| 1,050 | ₹502.72693 | ₹5,27,863.28 |
| 1,500 | ₹490.25155 | ₹7,35,377.33 |