
MIH302548AH-20.000MHZ-T | |
|---|---|
DigiKey Part Number | 2775-MIH302548AH-20.000MHZ-TTR-ND - Tape & Reel (TR) 2775-MIH302548AH-20.000MHZ-TCT-ND - Cut Tape (CT) 2775-MIH302548AH-20.000MHZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIH302548AH-20.000MHZ-T |
Description | OSC XO 20MHZ 3.3V HCMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.283" L x 0.205" W (7.20mm x 5.20mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹149.10000 | ₹149.10 |
| 10 | ₹129.80800 | ₹1,298.08 |
| 25 | ₹122.78200 | ₹3,069.55 |
| 50 | ₹117.69400 | ₹5,884.70 |
| 100 | ₹112.82030 | ₹11,282.03 |
| 250 | ₹106.69052 | ₹26,672.63 |
| 500 | ₹102.28096 | ₹51,140.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹98.05310 | ₹98,053.10 |
| 2,000 | ₹94.00418 | ₹1,88,008.36 |
| 3,000 | ₹91.71521 | ₹2,75,145.63 |
| 5,000 | ₹88.91212 | ₹4,44,560.60 |
| 7,000 | ₹87.11373 | ₹6,09,796.11 |
| 10,000 | ₹85.24804 | ₹8,52,480.40 |