
0511100850-02-A-6-X | |
|---|---|
DigiKey Part Number | 0511100850-02-A-6-X-ND |
Manufacturer | Amphenol Matrix |
Manufacturer Product Number | 0511100850-02-A-6-X |
Description | 8 CIRC CABLE ASSY 2" X |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Cable 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Matrix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 8 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.167' (50.80mm, 2.00") | |
Features | - | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹411.88000 | ₹411.88 |
| 10 | ₹372.55800 | ₹3,725.58 |
| 25 | ₹357.98320 | ₹8,949.58 |
| 50 | ₹347.36020 | ₹17,368.01 |
| 100 | ₹337.03510 | ₹33,703.51 |
| 250 | ₹323.85116 | ₹80,962.79 |
| 500 | ₹314.22506 | ₹1,57,112.53 |
| 1,000 | ₹304.88409 | ₹3,04,884.09 |