



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹99.05700 | ₹990.57 |
| 30 | ₹91.66400 | ₹2,749.92 |
| 50 | ₹88.39620 | ₹4,419.81 |
| 100 | ₹84.17490 | ₹8,417.49 |
| 250 | ₹78.89872 | ₹19,724.68 |
| 500 | ₹75.13214 | ₹37,566.07 |
| 1,000 | ₹71.54542 | ₹71,545.42 |
| 2,500 | ₹67.06634 | ₹1,67,665.85 |
| 5,000 | ₹63.86763 | ₹3,19,338.15 |









