



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹136.51700 | ₹1,365.17 |
| 30 | ₹126.29800 | ₹3,788.94 |
| 50 | ₹121.83140 | ₹6,091.57 |
| 100 | ₹115.99790 | ₹11,599.79 |
| 250 | ₹108.73316 | ₹27,183.29 |
| 500 | ₹103.54082 | ₹51,770.41 |
| 1,000 | ₹98.60011 | ₹98,600.11 |
| 2,500 | ₹92.42933 | ₹2,31,073.32 |
| 5,000 | ₹88.02089 | ₹4,40,104.45 |









