



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹61.31600 | ₹613.16 |
| 30 | ₹56.71933 | ₹1,701.58 |
| 50 | ₹54.71880 | ₹2,735.94 |
| 100 | ₹52.09100 | ₹5,209.10 |
| 250 | ₹48.82948 | ₹12,207.37 |
| 500 | ₹46.49608 | ₹23,248.04 |
| 1,000 | ₹44.27546 | ₹44,275.46 |
| 2,500 | ₹41.50318 | ₹1,03,757.95 |
| 5,000 | ₹39.52279 | ₹1,97,613.95 |









