0015244441 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 64
Unit Price: ₹309.38000
Datasheet
Connector Header Through Hole, Right Angle 4 position 0.200" (5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0015244441

DigiKey Part Number
WM6988-ND
Manufacturer
Manufacturer Product Number
0015244441
Description
CONN HEADER R/A 4POS 5.08MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 4 position 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
0015244441 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Friction Lock
Mfr
Contact Length - Mating
0.181" (4.60mm)
Series
Contact Length - Post
0.140" (3.56mm)
Packaging
Tray
Insulation Height
0.326" (8.27mm)
Part Status
Obsolete
Contact Shape
Circular
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions Loaded
All
Features
Board Guide, Board Lock
Style
Material Flammability Rating
UL94 V-2
Shrouding
Shrouded - 4 Wall
Insulation Color
Natural
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-641737-1TE Connectivity AMP Connectors64A25432-ND₹309.38000Similar
Obsolete
This product is no longer manufactured. View Substitutes