


1-917511-2 | |
|---|---|
DigiKey Part Number | A29301-ND |
Manufacturer | |
Manufacturer Product Number | 1-917511-2 |
Description | CONN SOCKET 14-16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-917511-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹94.12000 | ₹94.12 |
| 10 | ₹79.86000 | ₹798.60 |
| 25 | ₹74.80960 | ₹1,870.24 |
| 50 | ₹71.23140 | ₹3,561.57 |
| 100 | ₹67.82080 | ₹6,782.08 |
| 250 | ₹63.56776 | ₹15,891.94 |
| 500 | ₹60.53176 | ₹30,265.88 |
| 1,000 | ₹57.64206 | ₹57,642.06 |
| 3,000 | ₹53.34308 | ₹1,60,029.24 |

























