
175442-1 | |
|---|---|
DigiKey Part Number | 175442-1-ND |
Manufacturer | |
Manufacturer Product Number | 175442-1 |
Description | CONN PLUG HSG 12POS 3.50MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug White 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 175442-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.205" (5.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹136.05000 | ₹136.05 |
| 10 | ₹115.45700 | ₹1,154.57 |
| 25 | ₹108.24480 | ₹2,706.12 |
| 50 | ₹103.06380 | ₹5,153.19 |
| 100 | ₹98.12490 | ₹9,812.49 |
| 300 | ₹90.80353 | ₹27,241.06 |
| 500 | ₹87.58738 | ₹43,793.69 |
| 1,000 | ₹83.40520 | ₹83,405.20 |
| 2,500 | ₹78.18529 | ₹1,95,463.22 |
