Connector Header Through Hole, Right Angle 27 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022288270

DigiKey Part Number
WM50013-27-ND
Manufacturer
Manufacturer Product Number
0022288270
Description
CONN HEADER R/A 27POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 27 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022288270 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.244" (6.20mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹188.24000₹188.24
10₹142.29500₹1,422.95
100₹111.53430₹11,153.43
500₹96.48478₹48,242.39
1,000₹91.24494₹91,244.94
5,000₹81.36666₹4,06,833.30
10,000₹79.12889₹7,91,288.90
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 2POS 2.54MM
In-Stock: 3052
Unit Price: ₹41.00000
CONN HEADER R/A 3POS 2.54MM
In-Stock: 2865
Unit Price: ₹47.52000
CONN HEADER R/A 5POS 2.54MM
In-Stock: 1369
Unit Price: ₹60.57000
CONN HEADER R/A 6POS 2.54MM
In-Stock: 1263
Unit Price: ₹66.16000
CONN HEADER R/A 8POS 2.54MM
In-Stock: 440
Unit Price: ₹79.21000