



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹80.14000 | ₹801.40 |
| 30 | ₹70.63500 | ₹2,119.05 |
| 50 | ₹66.81440 | ₹3,340.72 |
| 100 | ₹62.11780 | ₹6,211.78 |
| 250 | ₹56.75400 | ₹14,188.50 |
| 500 | ₹53.24834 | ₹26,624.17 |
| 1,000 | ₹50.15643 | ₹50,156.43 |
| 2,500 | ₹46.62618 | ₹1,16,565.45 |
| 5,000 | ₹44.32373 | ₹2,21,618.65 |









