


0039000040-11-A0 | |
---|---|
DigiKey Part Number | 0039000040-11-A0-ND |
Manufacturer | |
Manufacturer Product Number | 0039000040-11-A0 |
Description | 11" PRE-CRIMP A2040 ORANGE |
Customer Reference | |
Detailed Description | Orange 20 AWG Jumper Lead Pin to Cable (Round) Tin 11.0" (279.4mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | ₹70.72600 | ₹707.26 |
30 | ₹62.26600 | ₹1,867.98 |
50 | ₹58.87020 | ₹2,943.51 |
100 | ₹54.70820 | ₹5,470.82 |
250 | ₹49.94996 | ₹12,487.49 |
500 | ₹46.83698 | ₹23,418.49 |
1,000 | ₹44.09402 | ₹44,094.02 |
2,500 | ₹40.96168 | ₹1,02,404.20 |
5,000 | ₹38.91852 | ₹1,94,592.60 |









