


0039000059-10-B4-D | |
|---|---|
DigiKey Part Number | 0039000059-10-B4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000059-10-B4-D |
Description | 10" PRE-CRIMP A2015 BLACK |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹81.81800 | ₹818.18 |
| 30 | ₹75.69533 | ₹2,270.86 |
| 50 | ₹72.99760 | ₹3,649.88 |
| 100 | ₹69.51000 | ₹6,951.00 |
| 250 | ₹65.15644 | ₹16,289.11 |
| 500 | ₹62.04346 | ₹31,021.73 |
| 1,000 | ₹59.08132 | ₹59,081.32 |
| 2,500 | ₹55.38264 | ₹1,38,456.60 |
| 5,000 | ₹52.74067 | ₹2,63,703.35 |









