


0039000059-11-B2 | |
---|---|
DigiKey Part Number | 0039000059-11-B2-ND |
Manufacturer | |
Manufacturer Product Number | 0039000059-11-B2 |
Description | 11" PRE-CRIMP A2016 BLACK |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Cable (Round) Tin 11.0" (279.4mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | ₹68.33000 | ₹683.30 |
30 | ₹60.16567 | ₹1,804.97 |
50 | ₹56.86460 | ₹2,843.23 |
100 | ₹52.84470 | ₹5,284.47 |
250 | ₹48.23552 | ₹12,058.88 |
500 | ₹45.22012 | ₹22,610.06 |
1,000 | ₹42.56059 | ₹42,560.59 |
2,500 | ₹39.52515 | ₹98,812.87 |
5,000 | ₹37.54483 | ₹1,87,724.15 |









