



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹276.11000 | ₹2,761.10 |
| 30 | ₹246.19733 | ₹7,385.92 |
| 50 | ₹234.19500 | ₹11,709.75 |
| 100 | ₹219.56490 | ₹21,956.49 |
| 250 | ₹202.85848 | ₹50,714.62 |
| 500 | ₹191.95384 | ₹95,976.92 |
| 1,000 | ₹182.35196 | ₹1,82,351.96 |
| 2,500 | ₹171.40260 | ₹4,28,506.50 |
| 5,000 | ₹167.80227 | ₹8,39,011.35 |









