



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹287.66500 | ₹2,876.65 |
| 30 | ₹256.63433 | ₹7,699.03 |
| 50 | ₹244.16600 | ₹12,208.30 |
| 100 | ₹228.98600 | ₹22,898.60 |
| 250 | ₹211.64404 | ₹52,911.01 |
| 500 | ₹200.32380 | ₹1,00,161.90 |
| 1,000 | ₹190.35570 | ₹1,90,355.70 |
| 2,500 | ₹178.98906 | ₹4,47,472.65 |
| 5,000 | ₹175.78141 | ₹8,78,907.05 |









