


0039000219-11-B4 | |
---|---|
DigiKey Part Number | 0039000219-11-B4-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-11-B4 |
Description | 11" PRE-CRIMP A2015 BLACK |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Pin to Cable (Round) Gold 11.0" (279.4mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | ₹116.78200 | ₹1,167.82 |
30 | ₹103.32300 | ₹3,099.69 |
50 | ₹97.88020 | ₹4,894.01 |
100 | ₹91.27800 | ₹9,127.80 |
250 | ₹83.71376 | ₹20,928.44 |
500 | ₹78.77272 | ₹39,386.36 |
1,000 | ₹74.41736 | ₹74,417.36 |
2,500 | ₹69.44722 | ₹1,73,618.05 |
5,000 | ₹66.20678 | ₹3,31,033.90 |









