0050375183 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 16,503
Unit Price: ₹80.14000
Datasheet
Image for 0050375183 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0050375183

DigiKey Part Number
0050375183-ND
Manufacturer
Manufacturer Product Number
0050375183
Description
CONN RCPT HSG 18POS 2.50MM
Customer Reference
Detailed Description
18 Rectangular Connectors - Housings Receptacle 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
-
Features
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes