Similar



0050579323 | |
|---|---|
DigiKey Part Number | 0050579323-ND |
Manufacturer | |
Manufacturer Product Number | 0050579323 |
Description | CONN RCPT HSG 23POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 23 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050579323 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyester, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹157.48000 | ₹157.48 |
| 10 | ₹133.62900 | ₹1,336.29 |
| 25 | ₹125.27920 | ₹3,131.98 |
| 50 | ₹119.27800 | ₹5,963.90 |
| 100 | ₹113.57510 | ₹11,357.51 |
| 250 | ₹106.45568 | ₹26,613.92 |
| 500 | ₹101.37146 | ₹50,685.73 |
| 1,000 | ₹96.53324 | ₹96,533.24 |
| 2,500 | ₹90.49218 | ₹2,26,230.45 |













