
12.60030 | |
---|---|
DigiKey Part Number | 4983-12.60030TR-ND - Tape & Reel (TR) 4983-12.60030CT-ND - Cut Tape (CT) 4983-12.60030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.60030 |
Description | CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±30ppm Crystal 12pF 50 Ohms 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹47.92000 | ₹47.92 |
10 | ₹41.70800 | ₹417.08 |
25 | ₹39.43600 | ₹985.90 |
50 | ₹37.82100 | ₹1,891.05 |
100 | ₹36.25030 | ₹3,625.03 |
250 | ₹34.28204 | ₹8,570.51 |
500 | ₹32.86220 | ₹16,431.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹31.50270 | ₹31,502.70 |
2,000 | ₹30.20000 | ₹60,400.00 |
3,000 | ₹29.46286 | ₹88,388.58 |
5,000 | ₹28.56044 | ₹1,42,802.20 |
7,000 | ₹27.98137 | ₹1,95,869.59 |
10,000 | ₹27.38037 | ₹2,73,803.70 |
12,000 | ₹27.07827 | ₹3,24,939.24 |
24,000 | ₹25.96037 | ₹6,23,048.88 |
25,000 | ₹25.89611 | ₹6,47,402.75 |