0151200542 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ₹237.81166
Datasheet

Similar


GCT
In Stock: 500
Unit Price: ₹122.73630
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: ₹562.61000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: ₹580.36000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: ₹599.00000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: ₹634.49000
Datasheet
0151200526
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151200542

DigiKey Part Number
900-0151200542-ND
Manufacturer
Manufacturer Product Number
0151200542
Description
PREMOFLEX 0.5 XFLEX LGT 102 TYPE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
50
Pitch
0.020" (0.50mm)
Length
4.000" (101.60mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1,000₹221.16936₹2,21,169.36
Manufacturers Standard Package