Parametric Equivalent

Category | Number of Conductors 24 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bag | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150180270 | Molex | 470 | 900-0150180270-ND | ₹638.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹262.06699 | ₹2,62,066.99 |

